KYOCERA AVX W2A45C102MAT2A

Cap Ceramic Array 0.001uF 50V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A45C102MAT2A.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-47.53%

CAD Models

Download KYOCERA AVX W2A45C102MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXW3A45C102MAT2A
Cap Ceramic Array 0.001uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.001uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R
CKC Series 0805 1000 pF ±20 % Tolerance X7R Multilayer Ceramic Capacitor Array
KYOCERA AVXW2A4YC102MAT2A
Cap Ceramic Array 0.001uF 16V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C102M4T2A
Cap Ceramic Array 0.001uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupCA064C102K5RACTU
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of KYOCERA AVX W2A45C102MAT2A provided by its distributors.

Cap Ceramic Array 0.001uF 50V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP8
0508 (1220Metric) ARRAY/NETWORK CAPACITOR IPC 50V 1000pF ±20% X7R
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:1000pF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0508; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX