KYOCERA AVX W3A45C102MAT2A

Cap Ceramic Array 0.001uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3A45C102MAT2A.

IHS

Datasheet6 pages3 years ago

Newark

_legacy Avnet

Verical

Mouser

Inventory History

3 month trend:
-36.86%

CAD Models

Download KYOCERA AVX W3A45C102MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupCA064C102K5RACTU
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41C102KAT2A
Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.001uF 50V X7R 20% 0504 SMD 2 Capacitor 125°C Punched Paper T/R
Cap Ceramic Array 0.001uF 100V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R

Descriptions

Descriptions of KYOCERA AVX W3A45C102MAT2A provided by its distributors.

Cap Ceramic Array 0.001uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
0612 4 Element 50 V 1000 pF ±20% X7R Surface Mount Capacitor Array
Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP-8
0612/0805/1206 Feedthru Ceramic Capacitors 0612 50V 1000pF 20%
0612 (1632Metric) ARRAY/NETWORK CAPACITOR IPC 50V 1000pF ±20% X7R
CAPACITOR ARRAY, 1000PF, 50V, X7R, 20%, 0612, FULL REEL; Capacitance:1000pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:-; Filter Terminals:SMD RoHS Compliant: Yes
Capacitance nF = 1 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Ceramic Dielectric = X7R / Package Type = 0612 / Number of Elements = 4 / Termination Type = Soldering / Mounting Type = Surface Mount / Pins = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = W3A / Length mm = 1.6 / Width mm = 3.2 / Height mm = 0.8 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3A45C102MAT2A.