Yageo Group CA064C102K5RACTU

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CA064C102K5RACTU.

Farnell

Datasheet19 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-14.25%

CAD Models

Download Yageo Group CA064C102K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2011-08-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-05-30

Related Parts

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41C102KAT2A
Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4YC102KAT2A
Cap Ceramic Array 0.001uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
NIC ComponentsNCA1206X7R102K50TRPF
Capacitor Ceramic Array 0.001uF 50VDC X7R 10% 1206 SMD Paper T/R 4 Capacitor
Cap Ceramic Array 0.001uF 50V X7R 20% 0504 SMD 2 Capacitor 125°C Punched Paper T/R

Descriptions

Descriptions of Yageo Group CA064C102K5RACTU provided by its distributors.

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP8
0612 (1632Metric) ARRAY/NETWORK CAPACITOR capacitor array 50V 1000pF ±10% X7R
Cap Cerm Ary 0.001Uf 50Vdc X7R 10% 0612 Smd 4 Cap Rohs Compliant: Yes |Kemet CA064C102K5RACTU
CAP, 1000PF, 50V, 10%, 0612; Capacitance: 1000pF; Capacitor Case Style: 0612 [1632 Metric]; Voltage Rating: 50V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CA Array Series; Capacitance Tolerance: ± 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA064C102K5RAC7800