KYOCERA AVX VJ13MC0300KBA

VJ Series 1210 Chip Size 35 V 220 A Standard Surface Mount MLV Varistor
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VJ13MC0300KBA.

IHS

Datasheet12 pages4 years ago
Datasheet3 pages17 years ago

Farnell

element14 APAC

element14

Newark

Inventory History

3 month trend:
-23.03%

CAD Models

Download KYOCERA AVX VJ13MC0300KBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.51
Stock
11,766
118,347
Authorized Distributors
6
6
Resistance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Termination
SMD/SMT
SMD/SMT
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV30MLA1210LA
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V30MLA1210LNHAUTO
Epcos 35.1 - 42.9V 200A 1J 65V Clamp 1206 Metal Oxide Varistor
KYOCERA AVXVCAS120631M650DP
39V 200A 1 35.1V 429V 31V 25V 1J 500pF@1kHz 1206 3.2mm*1.6mm*1mm
KYOCERA AVXVC121030G620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV33MLA1206H
ML Series Multilayer Varistor 500pF 1A; Clamping 75V; Varistor 49V 1206 Case

Descriptions

Descriptions of KYOCERA AVX VJ13MC0300KBA provided by its distributors.

VJ Series 1210 Chip Size 35 V 220 A Standard Surface Mount MLV Varistor
VARISTOR 39V 220A 1210 / 39 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
TVS Varistor, 30 VDC, Standard MC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VARISTOR, 39V, 73V, 1210; Peak Surge Current @ 8/20µS:220A; Varistor Case Style:1210 ^3225 Metric]; Clamping Voltage Vc Max:73V; Peak Energy (10/1000uS):900mJ; Voltage Rating VDC:30V; Voltage Rating VAC:21V; MSL:-; Series:TransGuard

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ13MC0300KBA.