KYOCERA AVX VGAS181216P400DP

Var MLV 11VAC/16VDC 1000A 24.5V 1812 SMD Automotive AEC-Q200 T/R
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VGAS181216P400DP.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVG181216P400DP
TVS Varistor, 11 VAC, 16 VDC, TransGuard, 42 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
PanasonicERZ-V10D220CS
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V10D220CS
Var MLV 14VAC/18VDC 800A 22V 1812 SMD T/R
KYOCERA AVXVJ14MA0160KBA
1812 16 VDC 40 V Clamp 800 A 5000 PF 2.4 J Surface Mount Varistor
Var MOV 14VAC/18VDC 800A 22V 1812 SMD Blister T/R

Descriptions

Descriptions of KYOCERA AVX VGAS181216P400DP provided by its distributors.

Var MLV 11VAC/16VDC 1000A 24.5V 1812 SMD Automotive AEC-Q200 T/R
TVS Varistor, 11 VAC, 16 VDC, TransGuard Automotive, 42 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
VARISTOR, AUTO, 16V, 42V, 1812
VARISTOR, AUTO, 16V, 42V, 1812; Voltage Rating VAC:11V; Voltage Rating V DC:16V; Product Range:TransGuard Series; Clamping Voltage Vc Max:42V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VGAS181216P400DP.