EPCOS B72580V0140K062

Var Mlv 14VAC/18VDC 800A 22V 1812 SMD T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72580V0140K062.

IHS

Datasheet82 pages13 years ago

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC14MA0160KBA
Var MLV 14VAC/16VDC 800A 24.5V 1812 SMD T/R
KYOCERA AVXVJ14MA0160KBA
1812 16 VDC 40 V Clamp 800 A 5000 PF 2.4 J Surface Mount Varistor
Epcos 22 - 27V 800A 2.4J 40V Clamp 1812Metal Oxide Varistor
CN Series 16 V 14 Vrms 800 A 7000 pF Surface Mount Ceramic Multilayer Varistor
KYOCERA AVXVGAS181218P440DP
Varistor Multilayer/Zinc Oxide 18VDC/14VAC 5000pF 5A 27.5V 1812 SMD T/R
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of EPCOS B72580V0140K062 provided by its distributors.

Var MLV 14VAC/18VDC 800A 22V 1812 SMD T/R
SMD MOV 1812 14V 2.3J
VARISTOR 22V 800A 1812
Varistor, 2.3J, Surface Mount
1812 Varistors ROHS
VARISTOR, 1812, 14V
VARISTOR, MLV, 38V, 1812; Voltage Rating VAC:14V; Voltage Rating VDC:18V; Product Range:-; Clamping Voltage Vc Max:38V; Varistor Case Style:1812 [4532 Metric]; Peak Surge Current @ 8/20µS:800A; Operating Temperature Min:-55°C RoHS Compliant: Yes
VARISTOR, 1812, 14V; Series:B725; Clamping Voltage Vc Max:38V; Peak Energy (10/1000uS):2.3J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Range:-55°C to +125°C; Capacitance:4.5nF; Clamping Voltage:38V; Clamping Voltage @ 8/20µs Max:38V; Operating Temperature Max:125°C; Package / Case:1812; Peak Pulse Current IPP @ 8/20µs:800A; Suppressor Type:Varistor; Surge Current:800A; Termination Type:SMD; Transient Energy:2.3J; Varistor Voltage @ 1mA Max:22V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN