KYOCERA AVX VG181216P390DP

TVS Varistor, 11 VAC, 16 VDC, TransGuard, 40 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VG181216P390DP.

IHS

Datasheet9 pages4 years ago
Datasheet2 pages4 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVGAS181216P390DP
1812 16 VDC 11 V RMS 40 V Clamp 1 kA 7000 PF Surface Mount Varistor
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
PanasonicERZ-V10D220CS
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V10D220CS
KYOCERA AVXVGAS181218P440DP
Varistor Multilayer/Zinc Oxide 18VDC/14VAC 5000pF 5A 27.5V 1812 SMD T/R
Var MLV 14VAC/18VDC 800A 22V 1812 SMD T/R
KYOCERA AVXVJ14MA0160KBA
1812 16 VDC 40 V Clamp 800 A 5000 PF 2.4 J Surface Mount Varistor

Descriptions

Descriptions of KYOCERA AVX VG181216P390DP provided by its distributors.

TVS Varistor, 11 VAC, 16 VDC, TransGuard, 40 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
40V 2.5J 7000pF@1kHz 11V 16V 24.5V 1000A 1812 Varistors ROHS
VARISTOR, MULTILAYER, 24.5V, 40V, 1812
VARISTOR, MULTILAYER, 24.5V, 40V, 1812; Voltage Rating VAC:11V; Voltage Rating V DC:16V; Product Range:TransGuard Series; Clamping Voltage Vc Max:40V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (MLV); RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX