
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | VCAS060318A400DP | 5 | 5 | |||||||||
| TME | VCAS060318A400DP | 0 | 1K | 10h | ||||||||
| TTI | VCAS060318A400DP | 0 | 1K | Tape & Reel | 14h | |||||||
| Newark | VCAS060318A400DP | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | VCAS060318A400DP | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX VCAS060318A400DP.
Download KYOCERA AVX VCAS060318A400DP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX VCAS060318A400DP provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX VCAS060318A400DP.