Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V18MLA0603NH

MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30A 120 pF SMT Multilayer Varistor
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0603NH.

Farnell

Datasheet9 pages5 years ago

HQonline

Newark

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
TVS Varistor, 17 VAC, 22 VDC, TransGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
32.5V 30A 1 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm(Length)*800μm(width)
32.5V 30A 1 24.38V 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm*800μm*900μm
KYOCERA AVXVC080526A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCUG080150L1DP
TVS Varistor, 11 VAC, 15 VDC, UltraGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18MLA0603NH provided by its distributors.

MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30A 120 pF SMT Multilayer Varistor
25V 30A 1 22V 28V 18V 14V 100mJ 120pF@1MHz 0603 SMD mount 1.6mm*800μm*1mm
Var MLV 14VAC/18VDC 30A 28V 0603 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 18V, 0.1J, Surface Mount
Metal Oxide Varistors 14V, 30A, 125pF
50V 22V~28V 30A 0603 Varistors ROHS
VARISTOR, 18V, 50V, 0603, VOLTAGE RATING VAC: 14V, VOLTAGE RATING VDC: 18V, PRODUCT RANGE: MLA SERIES, CLAMPING VOLTAGE VC MAX: 50V, VARISTOR CASE STYLE: 0603;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MLA0603NH.