KYOCERA AVX VC15MA0340KBA

2220 34 VDC 4000 pF Surface Mount Multilayer Ceramic Varistor
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC15MA0340KBA.

element14 APAC

Datasheet12 pages9 years ago

Farnell

Future Electronics

Factory Futures

Jameco

Inventory History

3 month trend:
+21.58%

CAD Models

Download KYOCERA AVX VC15MA0340KBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 0.924
Stock
112,565
243,670
Authorized Distributors
6
6
Resistance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Termination
SMD/SMT
SMD/SMT
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
30 mW
30 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 42.3 - 51.7V 1200A 12J 77V Clamp 2220 Metal Oxide Varistor
TVS Varistor, 30 VAC, 38 VDC, StandarD, 77 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
Var MOV 30VAC/38VDC 1200A 47V 2220 SMD Blister T/R
KYOCERA AVXVJ15MA0340KBA
SMD Multilayer Varistors for Universal Serial BUS Protection 34VDC 12J 77CLMP 10A PAK
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D390KTR
Metal oxide varistor, radial, VV 47 V, 1000 A, 38 V (DC), 30 V (AC), ±10 %, 10 J

Descriptions

Descriptions of KYOCERA AVX VC15MA0340KBA provided by its distributors.

2220 34 VDC 4000 pF Surface Mount Multilayer Ceramic Varistor
Var MLV 30VAC/34VDC 1200A 47V 2220 SMD Automotive T/R
47V 1.2KA 1 42.3V 517V 34V 30V 12J 4nF@1kHz 2220 5.7mm*5mm*1.7mm
VARISTOR, 34V, 77V, 2220, FULL REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC15MA0340KBA.