EPCOS B72540E0300K062

Epcos 42.3 - 51.7V 1200A 12J 77V Clamp 2220 Metal Oxide Varistor
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72540E0300K062.

IHS

Datasheet87 pages10 years ago

Newark

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
+5.48%

CAD Models

Download EPCOS B72540E0300K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 30 VAC, 38 VDC, StandarD, 77 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVJ15MA0340KBA
SMD Multilayer Varistors for Universal Serial BUS Protection 34VDC 12J 77CLMP 10A PAK
KYOCERA AVXVC15MA0340KBA
2220 34 VDC 4000 pF Surface Mount Multilayer Ceramic Varistor
Var MOV 30VAC/38VDC 1200A 47V 2220 SMD Blister T/R
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D390KTR
Varistor, Metal Oxide, 47V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D470KTR

Descriptions

Descriptions of EPCOS B72540E0300K062 provided by its distributors.

Epcos 42.3 - 51.7V 1200A 12J 77V Clamp 2220 Metal Oxide Varistor
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=38V, Maximum Clamping Voltage (8/20μs)=77V
Varistor, Multilayer, 38Vdc, 2220; Voltage Rating Vac:30V; Voltage Rating V Dc:38V; Product Range:Mlv E Series; Clamping Voltage Vc Max:77V; Varistor Case Style:2220 [5650 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72540E0300K062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN