Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC060330A650DP

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC060330A650DP.

IHS

Datasheet9 pages4 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+70.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXVC080530A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV30MLA0603H
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 90 pF SMT Multilayer Varistor
LittelfuseV30MLA0603NH
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor
LittelfuseV30MLA0805LNH
MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor
KYOCERA AVXVC060326A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC060330A650DP provided by its distributors.

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
MULTILAYER CERAMIC TRANSIENT VOLTAGE SUPPRESSOR Varistor, 0.1J, Surface Mount
41V 30A 1 36.9V 451V 30V 21V 100mJ 125pF@1kHz 0603 SMD 1.6mm × 800μm × 900μm
VARISTOR, 41V, 67V, 0603; Peak Surge Current @ 8/20µS: 30A; Varistor Case Style: 0603 ^1608 Metric]; Clamping Voltage Vc Max: 67V; Peak Energy (10/1000uS): 100mJ; Voltage Rating VDC: 30V; Voltage Rating VAC: 21V; MSL: -; Series: TransGuard
Width mm = 0.8 / Length mm = 1.6 / Rated Current A = 30 / Voltage Rating V = 41 / Storage Temperature Min. °C = -55 / Height mm = 0.9 / Storage Temperature Max. °C = 125

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC060330A650DP.