KYOCERA AVX VC080514A300TP

TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080514A300TP.

IHS

Datasheet9 pages4 years ago

Newark

Inventory History

3 month trend:
+151%

CAD Models

Download KYOCERA AVX VC080514A300TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVA100014A300DL
VA Series 14 VDC 32 V Clamp 40 A 325 pF Axial Transient Voltage Suppressor
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 2mm*1.2mm*1mm
LittelfuseV14MLA0805LH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor
LittelfuseV14MLA0805LNH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40 A 320 pF SMT Multilayer Varistor
LittelfuseV14MLA0805LA
MLA Series 0805 18.1 V 40 A 320 pF SMT Multilayer Chip Varistor
KYOCERA AVXVC120614A300DP
Varistor Multilayer Single 10 Volt AC 14 Volt 40 Amp 18.5 Volt 1206 SMD Tape and Reel

Descriptions

Descriptions of KYOCERA AVX VC080514A300TP provided by its distributors.

TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Var MLV 10VAC/14VDC 40A 18.5V 0805 SMD T/R
18.5V 40A 14V 10V 100mJ 0805 2mm*1.25mm*1.02mm
VARISTOR, 18.5V, 32V, 0805; Peak Surge Current @ 8/20uS:40A; Suppressor Type:Transient Voltage; Varistor Case:0805; Clamping Voltage Max, Vc:32V; Peak Energy (10/1000uS):0.1J; Voltage Rating, VDC:14V; Voltage Rating, VAC:10V ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX