What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX V2F105A150Y2ERP

TVS Varistor, 4 VAC, 5.6 VDC, TransFeed, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX V2F105A150Y2ERP.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download KYOCERA AVX V2F105A150Y2ERP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.261
Stock
36,782
365,728
Authorized Distributors
6
6
Resistance
200 mΩ
200 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Tolerance
100 %
100 %
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXV2AF105A150Y2EDP
8.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0603T
MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760pF SMT Multilayer Varistor
LittelfuseV5.5MLA0603NA
MLA Series 0603 5.5 VDC 4 Vrms 1.75 V Clamp 30 A 960 pF SMT Metal Oxide Varistor
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX V2F105A150Y2ERP provided by its distributors.

TVS Varistor, 4 VAC, 5.6 VDC, TransFeed, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
V2F1 Series 5.6 V 30 A 800 pF 0805 Surface Mount Varistor
Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD T/R
VARISTOR CAP FEEDTHRU 5.6V 0805
18V 0805 2.01mm*1.25mm*1.143mm
TVS DEVICE TVS FEEDTHRU 18V 0805
Varistor, 0.1J, 0.2ohm, Surface Mount
TRANSGUARD ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • V2F105A150Y2ERP.