Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V18MLA0603H

MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Multilayer Varistor
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0603H.

Newark

Datasheet8 pages16 years ago
Datasheet8 pages15 years ago

Future Electronics

element14

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
TVS Varistor, 17 VAC, 22 VDC, TransGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
32.5V 30A 1 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm(Length)*800μm(width)
32.5V 30A 1 24.38V 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm*800μm*900μm
KYOCERA AVXVC080526A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526A580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18MLA0603H provided by its distributors.

MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Multilayer Varistor
ML SERIES VARIABLE RESTR 120PF 1A, CLAMPING 50V, VARISTOR 22 TO 28V 0603,1608 CASE
25V 30A 1 28V 18V 14V 100mJ 120pF@1MHz 0603 SMD mount 1.6mm*800μm*1mm
Var MLV 14VAC/18VDC 30A 28V 0603 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 14V, 30A, 125pF
Multi-Layer Varistor Surface Mount
Varistor, 0.05J, Surface Mount
VARISTOR, 0603, 14VAC; Series:ML; Peak Energy (10/1000uS):0.1J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitance:120pF; Clamping Voltage:50V; Clamping Voltage @ 8/20µs Max:50V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; PTC Fuse Case:0603; Package / Case:0603; Peak Pulse Current IPP @ 8/20µs:30A; Suppressor Type:Varistor; Surge Current:30A; Termination Type:SMD; Varistor Voltage @ 1mA:22V; Varistor Voltage @ 1mA Max:28V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MLA0603H.