KYOCERA AVX V2AF105A150Y2EDP

8.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX V2AF105A150Y2EDP.

IHS

Datasheet5 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXV2F105A150Y2ERP
TVS Varistor, 4 VAC, 5.6 VDC, TransFeed, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXV2F105A150Y2EDP
0805 5.6 V 30 A 800 pF Transient Voltage Suppressor/Feedthru Capacitor Varistor
KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0603T
MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760pF SMT Multilayer Varistor
LittelfuseV5.5MLA0603NA
MLA Series 0603 5.5 VDC 4 Vrms 1.75 V Clamp 30 A 960 pF SMT Metal Oxide Varistor
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX V2AF105A150Y2EDP provided by its distributors.

8.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
TVS Varistor, 4 VAC, 5.6 VDC, TransFeed Automotive, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
8.5V 30A 1 102V 5.6V 4V 100mJ 800pF@1MHz 0805 1.25mm
18V 0.1J 800pF@1MHz 5.6V 4V 30A 0805 Varistors ROHS
Diode TVS Single Bi-Dir 5.6V 4-Pin 0805 T/R
Feed Through Capacitor, 1 Function(s), 5.6V, 30A, 4 Pin(s), Ceramic
Product Range:aec-Q200 Transguard Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:5.6Vdc; Clamping Voltage Vc Max:18V; Diode Case Style:0805; No. Of Pins:4Pins; Breakdown Voltage Min:6.8V Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • V2AF105A150Y2EDP.