KYOCERA AVX TRJC225K050RRJ

Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJC225K050RRJ.

IHS

Datasheet9 pages4 years ago

AVX

Newark

element14 APAC

Inventory History

3 month trend:
-7.63%

CAD Models

Download KYOCERA AVX TRJC225K050RRJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.481
Stock
11,814
107,345
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
2.5 Ω
Leakage Current
800 nA
1.1 µA
Dissipation Factor
6 %
8 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-05-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT494C225K035AT
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Yageo GroupT491C225K035AT
KEMET Tantalum Capacitor 2.2μF 35V dc MnO2 Solid ±10% Tolerance T491 Series
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312
KYOCERA AVXTAJC225K035RNJ
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
EXTREME 2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
KYOCERA AVXTPSC225K035R1000
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TRJC225K050RRJ provided by its distributors.

Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312
Surface Mount Tantalum Capacitor, Trj Series, 2.2 F, 10%, 50 V, 2312 [6032 Metric], C Rohs Compliant: Yes
CAP, 2.2µF, 50V, 10%, 2312, SMD
2312 (6032Metric) TRJ 50V 2.2muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
TANTALUM - NTP CONFORMAL2.2 UF,50 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX