| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TRJB336M010RRJ | 0 | 10K | Tape & Reel | ||||||||
| Avnet | TRJB336M010RRJ | 0 | 10K | 5d | ||||||||
| RS (Formerly Allied Electronics) | TRJB336M010RRJ | 0 | 2K | Bulk | 5h | |||||||
| Easev | TRJB336M010RRJ | 7,527 | 1d | |||||||||
| Aztech | TRJB336M010RRJ | 11,003 | 9h |
Download datasheets and manufacturer documentation for KYOCERA AVX TRJB336M010RRJ.
Download KYOCERA AVX TRJB336M010RRJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TRJB336M010RRJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TRJB336M010RRJ.