KYOCERA AVX TPSW336M016R0175

Cap Tant Solid 33uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.175 Ohm 125°C T/R
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSW336M016R0175.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Alternate Parts

Price @ 1000
$ 0.925
$ 0.523
Stock
5,398
8,199
Authorized Distributors
3
2
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
175 mΩ
400 mΩ
Leakage Current
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C336M020AT
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC336M020RNJ
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
KYOCERA AVXTPSC336M020R0300
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Yageo GroupT491C336M016AT
Cap Tant Solid 33uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491D336M016AT
Cap Tant Solid 33uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSW336M016R0175 provided by its distributors.

Cap Tant Solid 33uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.175 Ohm 125°C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312
TPS Series 33 uF ±20 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-15; Termination Type:SMD; ESR:175mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX