Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C336M020AT

Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C336M020AT.

IHS

Datasheet23 pages3 years ago

Farnell

TME

Newark

Arrow Electronics

Inventory History

3 month trend:
+131%

CAD Models

Download Yageo Group T491C336M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.77
$ 0.77
Stock
112,235
15,646
15,646
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
400 mΩ
400 mΩ
Leakage Current
6.6 µA
6.6 µA
6.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491C336K020AT
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC336M020RNJ
Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
KYOCERA AVXTAJW336M016RNJ
Cap Tant Solid 33uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.5 Ohm 125°C T/R
Yageo GroupT491C336K016AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D336M016AT
Cap Tant Solid 33uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTPSW336M016R0250
Cap Tant Solid 33uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.25 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491C336M020AT provided by its distributors.

Cap Tant Solid 33uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
CAP TANT 33UF 20% 20V 2312 / 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 20V 33uF 2312 20% ESR=1.2ohms
Cap, Tantalum, 33Uf, 20V, 2312; |Kemet T491C336M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.