KYOCERA AVX TPSV337K010R0040

Cap Tant Solid 330uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 T/R
$ 3.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV337K010R0040.

IHS

Datasheet12 pages3 years ago

Newark

AVX

Farnell

Alternate Parts

Price @ 1000
$ 3.085
$ 1.75
$ 1.75
Stock
15,517
112,460
112,460
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
40 mΩ
60 mΩ
60 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSE337K010R0040
Cap Tant Solid 330uF 10V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric]
Yageo GroupT491D337K010AT
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTPSE337K010R0050
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.05 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSV337K010R0040 provided by its distributors.

Cap Tant Solid 330uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7361-38; Termination Type:SMD; ESR:40mohm ;RoHS Compliant: Yes
CAPACITOR, CASE V, 330UF, 10V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:40ohm; Capacitor Case Style:2924; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:3.45mm; External Length / Height:7.3mm; External Width:6.1mm; Leakage Current:33µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:V; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX