Yageo Group T495D337K010ATE125

In a Pack of 500, Kemet Tantalum Capacitor 330μF 10V dc MnO2 Solid ±10% Tolerance T495 Series
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D337K010ATE125.

IHS

Datasheet4 pages2 years ago

TME

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+82.63%

CAD Models

Download Yageo Group T495D337K010ATE125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R
KYOCERA AVXTPSD337K010R0150
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R
Yageo GroupT491D337K010AT
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
KYOCERA AVXTPSD337K010R0100
Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Yageo GroupT491X337K010AT
Cap Tant Solid 330uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T495D337K010ATE125 provided by its distributors.

In a Pack of 500, Kemet Tantalum Capacitor 330μF 10V dc MnO2 Solid ±10% Tolerance T495 Series
Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitors – Dry SMD; KEMET; T495D337K010ATE125; 330 µF; 10 %; 7.3 mm; 10 V
CAPACITOR;TANTALUM;CAP 330UF;TOL+10%;SMT;VOL-RTG 10V;D CASE SIZE;TR
Tantalum, MnO2 Tantalum, T495, 330 uF, 10%, 10 V, 7343, SMD, MnO2, Molded, Low ESR, 125 mOhms, 3.1mm | CAP TANT 330UF 10% 10V 2917
Tantalum Capacitor, 330Uf 10V 0.125 Ohm 10%, 7343-31, Full Reel; Rango De Producto:Serie T495; Capacidad:330Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343] |Kemet T495D337K010ATE125

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D337K010AT E125
  • T495D337K010ATE125.