KYOCERA AVX TPSR475K010R3000

Cap Tant Solid 4.7uF 10V R CASE 10%( 2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125C T/R
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSR475K010R3000.

IHS

Datasheet12 pages3 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TPSR475K010R3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.194
$ 0.194
Stock
28,027
311,066
311,066
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJR475M010RNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 9 Ohm 125C T/R
KYOCERA AVXTAJR475M010YNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 9 Ohm 125°C T/R
Cap Tant Solid 4.7uF 10V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
KYOCERA AVXF921A475MPA
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 6 Ohm 125C T/R
KYOCERA AVXTCJR475M010R0500
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX TPSR475K010R3000 provided by its distributors.

Cap Tant Solid 4.7uF 10V R CASE 10%( 2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805
0805 (2012Metric) TPS 10V 4.7muF ±10% 0.081Lx0.051W 2.05mmx1.30mm
TC 4,7uF 10V 10% CaseR 3000mOhm
4.7¦ÌF ¡À10% 10V 3¦¸ 2012-12 2.05mm*1.3mm
CAPACITOR, CASE R, 4.7UF, 10V; Application:Solid; Capacitance:4.7µF; Tolerance, Capacitance:± 10%; Series:TPS; Voltage, Rating:10V; Capacitor Dielectric Type:Tantalum; Case Style:R; Termination Type:SMD; External Depth:1.2mm; External Length / Height:2.05mm; Leakage Current:0.5µA; Resistance, ESR:3000ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:10V; Width, External:1.3mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSR475K010R3000.