KYOCERA AVX TPSE337M016R0200

Cap Tant Solid 330uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
$ 3.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE337M016R0200.

IHS

Datasheet12 pages3 years ago

Amar Radio Corporation

Future Electronics

Newark

AVX

Inventory History

3 month trend:
+148%

CAD Models

Download KYOCERA AVX TPSE337M016R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.147
$ 3.19
$ 3.19
Stock
60,101
340,890
340,890
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
400 mΩ
400 mΩ
Leakage Current
52.8 µA
52.8 µA
52.8 µA
Dissipation Factor
30 %
30 %
30 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJE337M016RNJ
Cap Tant Solid 330uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Panasonic2R5TPE330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Yageo GroupT494D337M010AT
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C Automotive T/R
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTPSY337M006R0150
Cap Tant Solid 330uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.15 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE337M016R0200 provided by its distributors.

Cap Tant Solid 330uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD
2917 (7343Metric) TPS 16V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
TC 330uF 16V 20% Case E 200mOhm
Multilayer Ceramic Capacitors 330uF 16V E CASE 20%
电容, 330UF, 16V, 钽, 2917;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE337M016R0200.