KYOCERA AVX TPSE227K016T0150V

TPS 2917 (7343Metric) tantalum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±10% 220muF 16V
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE227K016T0150V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-21.10%

CAD Models

Download KYOCERA AVX TPSE227K016T0150V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.18
$ 1.18
Stock
9,594
387,592
387,592
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
100 mΩ
100 mΩ
Leakage Current
35.2 µA
35.2 µA
35.2 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX TPSE227K016T0150V provided by its distributors.

TPS 2917 (7343Metric) tantalum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±10% 220muF 16V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Cap Tant Solid 330uF 16V E CASE 10% 2917 SMD 150m Ohm 125°C T/R
Avnet Japan
Tantalum Capacitors 227 10% TOL 16V CASE E ESR 200
220¦ÌF 2000h@ 125¡ãC ¡À10% 16V 150m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
Low ESR-Automotive Product Range

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX