
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TAJY476K025RNJ | 109 | 1 | |||||||||
| Verical | TAJY476K025RNJ | 109 | 3 | |||||||||
| TTI | TAJY476K025RNJ. | 140 | 10 | Cut Tape | 9h | |||||||
| TME | TAJY476K025RNJ | 0 | 1K | 4h | ||||||||
| Newark | TAJY476K025RNJ | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJY476K025RNJ.
Download KYOCERA AVX TAJY476K025RNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJY476K025RNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJY476K025RNJ.