KYOCERA AVX TPSD337K010R0100

Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD337K010R0100.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

Farnell

HQonline

Inventory History

3 month trend:
-65.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJD337K010RNJ
Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
In a Pack of 500, Kemet Tantalum Capacitor 330μF 10V dc MnO2 Solid ±10% Tolerance T495 Series
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTAJE337K010RNJ
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
KYOCERA AVXTPSE337K010R0050
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.05 Ohm 125°C T/R
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD337K010R0100 provided by its distributors.

Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
CAPACITOR;TANTALUM;CAP 330 UF;TOL 10%;VOL-RTG 10 VDC;SMT;7343;LOW ESR;TAPE&REEL
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
TPS Series 330 uF ±10% 10V Surface Mount Low ESR Tantalum Chip Capacitor
Cap, 330Μf, 10V, 10%, 2917, Smd; Capacitance:330Μf; Voltage Rating:10V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:-; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD337K010R0100.