What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJE337K010RNJ

Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE337K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-10.54%

CAD Models

Download KYOCERA AVX TAJE337K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.971
$ 0.971
Stock
129,572
88,036
88,036
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
100 mΩ
100 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJD337K010RNJ
Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSD337K010R0100
Cap Tant Solid 330uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSD337K010R0065
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.065 Ohm 125°C T/R
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
In a Pack of 500, Kemet Tantalum Capacitor 330μF 10V dc MnO2 Solid ±10% Tolerance T495 Series

Descriptions

Descriptions of KYOCERA AVX TAJE337K010RNJ provided by its distributors.

Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
TANTALUM CAPACITOR, 330UF, 10V, 0.9 OHM, 0.1, 2717, FULL REEL
TAJ Series 330 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitors; TAJE337K010RNJ; AVX; 330 µF; 10 V; 7.3 mm; Surface Mount
Tantalum Capacitors E7343-43 330µF ±10% 10V 900mΩ 7.30 x 4.30mm 4.30mm 428mA
330uF 10V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE337K010RNJ.