
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TPSD227K006R0050 | 150 | 200 | |||||||||
| TME | TPSD227K006R0050 | 0 | 500 | 19h | ||||||||
| TTI | TPSD227K006R0050 | 0 | 1K | Tape & Reel | 22h | |||||||
| TTI Europe | TPSD227K006R0050 | 1,000 | 500 | Tape & Reel | 1d | |||||||
| Future Electronics | TPSD227K006R0050 | 0 | 500 | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX TPSD227K006R0050.
Download KYOCERA AVX TPSD227K006R0050 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TPSD227K006R0050 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TPSD227K006R0050.