KYOCERA AVX TPSD226M035R0200

Cap Tant Solid 22uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
$ 1.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD226M035R0200.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+41.93%

CAD Models

Download KYOCERA AVX TPSD226M035R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.596
$ 1.027
$ 1.027
Stock
20,632
82,184
82,184
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
900 mΩ
900 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSE226M035R0200
Cap Tant Solid 22uF 35V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
593D Series 22 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor
Cap Tant Solid 22uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125°C T/R
593D Series 22 uF ±10% 35 V Surface Mount Molded Solid Tantalum Capacitor
Yageo GroupT491X226M035AT
Cap Tant Solid 22uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
Cap Tant Solid 22uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD226M035R0200 provided by its distributors.

Cap Tant Solid 22uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Capacitor, Tantalum;22uF;Low ESR, Chip;+/-20%;EIA 7343;35V;46VDC;200 M Ohms ESR
TPS Series 22 uF ±20 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD226M035R0200.