Yageo Group T495X226M035ATE275

Cap Tant Solid 22uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125°C T/R
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X226M035ATE275.

IHS

Datasheet28 pages4 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-27.26%

CAD Models

Download Yageo Group T495X226M035ATE275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.315
$ 0.606
$ 0.606
Stock
191,892
106,044
106,044
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
275 mΩ
275 mΩ
275 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

593D Series 22 uF ±10% 35 V Surface Mount Molded Solid Tantalum Capacitor
Cap Tant Solid 22uF 35V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125°C T/R
KYOCERA AVXTPSE226M035R0200
Cap Tant Solid 22uF 35V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Cap Tant Solid 22uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
KYOCERA AVXTPSD226M035R0200
Cap Tant Solid 22uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
593D Series 22 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T495X226M035ATE275 provided by its distributors.

Cap Tant Solid 22uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
2917 (7343Metric) T495 35V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
22¦ÌF 2000h@ 85¡ãC ¡À20% 35V 275m¦¸ 2917 7.3mm*4.3mm*4.3mm
T495X226M035ATE275, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X226M035ATE275.