KYOCERA AVX TPSD226M025R0200

Cap Tant Solid 22uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD226M025R0200.

IHS

Datasheet12 pages3 years ago

HQonline

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-1.40%

CAD Models

Download KYOCERA AVX TPSD226M025R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.402
$ 0.402
Stock
129,459
69,287
69,287
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
900 mΩ
900 mΩ
Leakage Current
5.5 µA
5.5 µA
5.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

593D Series 22 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor
Capacitor Tant Solid 22uF 25VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
Yageo GroupT494D226M025AT
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R
KYOCERA AVXTAJD226M025RNJ
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
KYOCERA AVXTAJY226M025RNJ
Cap Tant Solid 22uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD226M025R0200 provided by its distributors.

Cap Tant Solid 22uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
TPS Series 22 uF ±20 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 22 UF;TOL 20%;VOL-RTG 25 VDC;SMT;7343H;TAPE & REEL
Capacitance:22µF; Voltage(DC):25V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; ESR:0.2ohm; Manufacturer Size Code:D; Product Length:7.3mm; Product Width:4.3mm; Product Height:2.9mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD226M025R0200.