Descriptions of Vishay 293D226X0025D2TE3 provided by its distributors.
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
Avnet Japan
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 22 UF;TOL 20%;VOL-RTG 25 VDC;SMT;7343-31;ESR 0.7 OHMS
293D Series 22 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor
TANTALUM CAPACITOR, 22UF 25V, 0.7 OHM, 0
Tantalum Capacitors 2917 22µF ±20% 25V 700mΩ 7.30 x 4.30mm 3.10mm 460mA
TANTALUM CAPACITOR, 22UF 25V, 0.7 OHM, 0; TANTALUM CAPACITOR, 22UF 25V, 0.7 OHM, 0.2, 7343-31; Capacitance:22µF; Voltage Rating:25V; Tantalum Capacitor Case:2917 ^7343 Metric]; Product Range:293D Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C
Tantalum Capacitor, 22Uf 25V, 0.7 Ohm, 0.2, 7343-31, Full Reel; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.7Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Vishay 293D226X0025D2TE3.
Capacitance uF = 22 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Package Type = 2916 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 700 / Leakage Current nA = 500 / Ripple Current mA = 460 / Dissipation Factor % = 6 / Series = 293D / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Cut Tape