KYOCERA AVX TPSC686K016R0200

Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC686K016R0200.

Newark

Datasheet12 pages3 years ago
Datasheet11 pages12 years ago
Datasheet10 pages19 years ago

Future Electronics

element14 APAC

AVX

Farnell

Inventory History

3 month trend:
-0.72%

CAD Models

Download KYOCERA AVX TPSC686K016R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.336
$ 0.336
Stock
590,473
2,847,038
2,847,038
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
1.3 Ω
1.3 Ω
Leakage Current
10.9 µA
10.9 µA
10.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTAJC686K016RNJ
Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTPSD686K016R0150
Cap Tant Solid 68uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 593D SERIES

Descriptions

Descriptions of KYOCERA AVX TPSC686K016R0200 provided by its distributors.

Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
TPS Series 68 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 68UF;TOL 10%;SMT LOW ESR;VOL-RTG 16V;6032-28;TR
Tantalum Capacitors; TPSC686K016R0200; AVX; 68 µF; 16 V; Surface Mount; 10.9 µA
TANTALUM CAPACITOR, 68UF, 16V, 0.2 OHM, 0.1, 2312; Capacitance:68µF; Voltage(DC):16V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:0.2ohm; Manufacturer Size Code:C; Product Length:6mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC686K016R0200.