KYOCERA AVX TPSC476M016H0350

Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC476M016H0350.

IHS

Datasheet12 pages3 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.465
$ 0.256
$ 0.256
Stock
8,511
476,422
476,422
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
500 mΩ
500 mΩ
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSW476M016R0200
Cap Tant Solid 47uF 16V W CASE 20%( 6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.2 Ohm 125C T/R
KYOCERA AVXTCJC476M010R0100
Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.1 Ohm 125°C T/R
KYOCERA AVXTRJC476K016RRJ
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.54 Ohm 125°C T/R
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412
CAP TANT 47UF 10% 16V 2312 / 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm

Descriptions

Descriptions of KYOCERA AVX TPSC476M016H0350 provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
Capacitor,47uF,16VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
2312 (6032Metric) TPS 16V 47muF ±20% 0.236Lx0.126W 6.00mmx3.20mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX