Yageo Group T495C476K016ATE300

CAP TANT 47UF 10% 16V 2312 / 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C476K016ATE300.

IHS

Datasheet28 pages4 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-2.35%

CAD Models

Download Yageo Group T495C476K016ATE300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.27
$ 0.27
Stock
74,729
1,920,003
1,920,003
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
1 Ω
1 Ω
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTHJC476K016RJN
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.9 Ohm 175°C T/R
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1 Ohm 125°C T/R
KYOCERA AVXTRJC476K010RRJ
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.54 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Aluminum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512
TH3 Series 47 uF ±10 % 10 V Surface Mount Solid Tantalum Chip Capacitor

Descriptions

Descriptions of Yageo Group T495C476K016ATE300 provided by its distributors.

CAP TANT 47UF 10% 16V 2312 / 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 16volts 47uF 10% ESR=300mOhms
Tantalum Capacitor 47.0Uf 16.0V |Kemet T495C476K016ATE300

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C476K016ATE300.