KYOCERA AVX TPSC336M010R0375

Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.375 Ohm 125°C T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC336M010R0375.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.41
$ 0.216
$ 0.216
Stock
10,702
132,426
132,426
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
375 mΩ
1.6 Ω
1.6 Ω
Leakage Current
3.3 µA
3.3 µA
3.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT494C336M010AT
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C T/R
KYOCERA AVXTAJC336M010RNJ
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
KYOCERA AVXTAJW336M010RNJ
Cap Tant Solid 33uF 10V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
Yageo GroupT494C336K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
Panasonic10TPB33M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1411

Descriptions

Descriptions of KYOCERA AVX TPSC336M010R0375 provided by its distributors.

Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.375 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312
TPS Series 33 uF ±20 % 10V Surface Mount Low ESR Tantalum Chip Capacitor
CAP TANTALUM LOESR 33UF 10V 20% SMD
2312 (6032Metric) TPS 10V 33muF ±20% 0.236Lx0.126W 6.00mmx3.20mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX