Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10TPB33M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1411
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB33M.

IHS

Datasheet5 pages7 years ago
Datasheet1 page23 years ago

Upverter

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-4.80%

CAD Models

Download Panasonic 10TPB33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.535
$ 0.535
Stock
248,466
194,388
194,388
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
40 mΩ
40 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
KYOCERA AVXTAJC336M010RNJ
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
Yageo GroupT494C336M010AT
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C T/R
KYOCERA AVXTAJW336M010RNJ
Cap Tant Solid 33uF 10V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
KYOCERA AVXTPSC336M010R0375
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.375 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 10TPB33M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1411
Panasonic 10TPB33M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 33uF 10V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.07 Ohm 105°C Embossed T/R
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 33 µF, -55 to 105 ¡C
Panasonic SCT
CAP, TANTALUM, 33UF, 10VDC, 1411; Capacitance: 33µF; Voltage Rating: 10V; Product Range: POSCAP TPB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B2; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Tem

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America