KYOCERA AVX TPSC156M020R0450

Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC156M020R0450.

IHS

Datasheet12 pages3 years ago

AVX

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.716
$ 0.235
$ 0.235
Stock
4,214
85,103
85,103
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
1.7 Ω
1.7 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC156M025RNJ
Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
Yageo GroupT491C156M016AT
Cap Tant Solid 15uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTPSC156K020R0450
Cap Tant Solid 15uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R
CAP TANT 15UF 10% 25V 2312 / 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C156M020AT
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TPSC156M020R0450 provided by its distributors.

Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312
Capacitor Tant, 15Uf, 20V, 0.45 Ohm, 0.2, 2312
CAP TANT 15UF 20% 20V 2312
15UF 20V 20% ESR 450 6032-28
TPS TANT 15UF 20V 20% CASE C
LOW ESR MNO2,15 UF,20 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX