Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C156M020AT

Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C Automotive T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C156M020AT.

IHS

Datasheet23 pages3 years ago

LKR

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T491C156M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.621
$ 0.621
Stock
25,922
13,836
13,836
Authorized Distributors
5
5
5
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.7 Ω
400 mΩ
400 mΩ
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491C156K020AT
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
Yageo GroupT491C156K025AT
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
KYOCERA AVXTAJC156M020RNJ
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC156K020RNJ
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
Yageo GroupT491C156K016AT
Capacitor Tantalum Solid 15uF 16 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.6 Ohm 125C

Descriptions

Descriptions of Yageo Group T491C156M020AT provided by its distributors.

Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413
Tantalum Capacitors - Solid SMD 15UF 20V 20% C
Cap, 15Uf, 20V, Tant, Case C; |Kemet T491C156M020AT
2312 (6032Metric) T491 20V 15muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
15μF 2000h@ 125°C ±20% 20V 1.7Ω 2312 SMD mount 6mm*3.2mm*2.8mm
T491C156M020AT, YAGEO / KEMET ELECTRONICS
CAP, 15UF, 20V, TANT, CASE C; Capacitance: 15µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C156M020AT.