KYOCERA AVX TPSB226M020R0400

Cap Tant Solid 22uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125°C T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB226M020R0400.

IHS

Datasheet12 pages3 years ago

AVX

Newark

DigiKey

Inventory History

3 month trend:
+7.81%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.164
$ 0.164
Stock
11,423
2,812,071
2,812,071
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
1.8 Ω
1.8 Ω
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSB226K016R0400
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTAJB226M016RNJ
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.3 Ohm 125C T/R
KYOCERA AVXTCJB226M016R0150
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB226M020R0400 provided by its distributors.

Cap Tant Solid 22uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210
TPS Series 22 uF ±20% 20 V SMT Low ESR Tantalum Chip Capacitor
1411 (3528Metric) 1210 TPS 20V 22muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
22¦ÌF ¡À20% 20V 400m¦¸ 1210,1411 3.5mm*2.8mm*2.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX