KYOCERA AVX TPSB226K020R0600

Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB226K020R0600.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

HQonline

Amar Radio Corporation

Inventory History

3 month trend:
-52.04%

Alternate Parts

Price @ 1000
$ 0.52
$ 0.176
$ 0.176
Stock
209,637
6,052,674
6,052,674
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
1.8 Ω
1.8 Ω
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

KYOCERA AVXTAJB226K020RNJ
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTAJB226K016RNJ
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.3 Ohm 125C T/R
KYOCERA AVXTAJB226M020RNJ
Cap Tant Solid 22uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB226K020R0600 provided by its distributors.

Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210
TPS Series 22 uF ±10 % 20V Surface Mount Low ESR Tantalum Chip Capacitor
CAP TANT 22UF 10% 20V 1411 / 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
Tantalum Capacitors; TPSB226K020R0600; AVX; 22 µF; 20 V; 3.5 mm; Surface Mount
22uF 20V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB226K020R0600.