KYOCERA AVX TAJB226K020RNJ

Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB226K020RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

LKR

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-30.60%

CAD Models

Download KYOCERA AVX TAJB226K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.542
$ 0.542
Stock
4,448,675
420,569
420,569
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
400 mΩ
400 mΩ
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSB226K020R0400
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTAJB226M020RNJ
Cap Tant Solid 22uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTPSB226K016R0600
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB226K020RNJ provided by its distributors.

Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210
TAJ Series 22 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 22UF;TOL 10%;SMT;VOL-RTG 20V;CODE 3528;TR
Tantalum Capacitor, 22Uf, 20V, Case B, Reel; Capacitance:22Μf; Voltage(Dc):20V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:1.8Ohm; Manufacturer Size Code:B; Failure Rate:-; Ripple Current:217Ma Rohs Compliant: Yes |Kyocera Avx TAJB226K020RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB226K020RNJ-
  • TAJB226K020RNJ.