KYOCERA AVX TPSB226K016R0600

Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB226K016R0600.

IHS

Datasheet12 pages3 years ago

Future Electronics

Newark

element14 APAC

AVX

Inventory History

3 month trend:
+1.58%

CAD Models

Download KYOCERA AVX TPSB226K016R0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.167
$ 0.167
Stock
1,063,519
3,638,222
3,638,222
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
2.3 Ω
2.3 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJB226K016RNJ
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.3 Ohm 125C T/R
KYOCERA AVXTAJB226K020RNJ
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTRJB226K016RRJ
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB226K016R0600 provided by its distributors.

Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210
CAPACITOR;TANTALUM;CAP 22 UF;TOL 10%;VOL-RTG 16 VDC;SMT;3528;LOW ESR;TAPE & REEL
TPS Series 22 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor
22uF 16V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Tantalum Capacitors - Solid Smd 22Uf 16V 10% L Esr
Tantalum Capacitor, 22Uf, 16V, 0.6 Ohm, 0.1, 1210, Full Reel; Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:0.6Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TPSB226K016R0600.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB226K016R0600.
  • TPSB226K016R0600..