KYOCERA AVX TPSA105K020R3000

Cap Tant Solid 1uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSA105K020R3000.

IHS

Datasheet12 pages3 years ago

Future Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-11.98%

CAD Models

Download KYOCERA AVX TPSA105K020R3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.121
$ 0.121
Stock
168,734
433,147
433,147
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 1uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Yageo GroupT494A105K025AT
CAP TANT 1UF 10% 25V 1206 / 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJS105K025RNJ
Cap Tant Solid 1uF 25V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 8 Ohm 125°C T/R
Yageo GroupT491A105K020AT
T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 20V

Descriptions

Descriptions of KYOCERA AVX TPSA105K020R3000 provided by its distributors.

Cap Tant Solid 1uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
TPS Series 1 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
1UF SOLID ELECTROLYTIC ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TPS SERIES
TANTALUM CAPACITOR LOW E; Capacitance: 1µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: -; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 3ohm; Manufacturer Size Code: A; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Capacitance Tolerance ±: ± 10%; Capacitor Case Style: 1206 [3216 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSA105K020R3000.
  • TPSA105K020R3000..