Yageo Group T494A105K025AT

CAP TANT 1UF 10% 25V 1206 / 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A105K025AT.

IHS

Datasheet22 pages2 years ago

Farnell

Electro Sonic

HQonline

Newark

Inventory History

3 month trend:
-10.54%

CAD Models

Download Yageo Group T494A105K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.137
$ 0.137
Stock
75,802
1,192,111
1,192,111
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTPSA105K020R3000
Cap Tant Solid 1uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Cap Tant Solid 1uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A105K020AT
T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 20V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTHJA105K025RJN
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.2 Ohm 175°C T/R

Descriptions

Descriptions of Yageo Group T494A105K025AT provided by its distributors.

CAP TANT 1UF 10% 25V 1206 / 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
CAPACITOR TANT 1UF, 25V, 4OHM, 3216-18; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:4ohm; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; MSL:MSL 1 - Unlimited; Capacitor Mounting:SMD
Tantalum Capacitor, 1Uf, 25V, 4 Ohm, 0.1, 3216-18, Full Reel; Rango De Producto:Serie T494; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:25V; Cubierta Del Condensador De Tantalio:1206 [Métrica 3216] |Kemet T494A105K025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494A105K025AT.