KYOCERA AVX TPME337K010R0035

Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.035 Ohm 125°C T/R
$ 3.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME337K010R0035.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

Farnell

element14 APAC

AVX

Factory Futures

Inventory History

3 month trend:
+23.59%

CAD Models

Download KYOCERA AVX TPME337K010R0035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.916
$ 0.964
$ 0.964
Stock
32,625
136,401
136,401
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
35 mΩ
900 mΩ
900 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 330uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125C T/R
KYOCERA AVXTRME337K010R0035
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.035 Ohm 125°C T/R
Cap Tant Solid 330uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.035 Ohm 125°C T/R
KYOCERA AVXTPMD337K010R0035
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.035 Ohm 125°C T/R
KYOCERA AVXTPSE337K010R0040
Cap Tant Solid 330uF 10V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125C T/R
Yageo GroupT491D337K010AT
Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPME337K010R0035 provided by its distributors.

Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.035 Ohm 125°C T/R
TPM Series 330 uF ±10 % 10V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;SMT;CASE 7343-43;VOL-RTG 10V;TR
Tantalum Capacitor, Tantalum (dry/solid)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME337K010R0035.