KYOCERA AVX TPME157M016R0030

Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME157M016R0030.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

IHS

Future Electronics

AVX

DigiKey

Inventory History

3 month trend:
-39.53%

Alternate Parts

Price @ 1000
$ 3.65
$ 4.144
$ 4.144
Stock
15,865
24,118
24,118
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
40 mΩ
40 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSD157M016R0150
Cap Tant Solid 150uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTAJD157M016RNJ
Cap Tant Solid 150uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTCJE157M016R0040
Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.04 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Yageo GroupT491X157M020AT
Cap Tant Solid 150uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Cap Tant Solid 150uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R

Descriptions

Descriptions of KYOCERA AVX TPME157M016R0030 provided by its distributors.

Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125C T/R
TPM Series 150 uF ±20 % 16 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
2917 (7343Metric) TPM 16V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
150¦ÌF ¡À20% 16V 30m¦¸ 2917 7.3mm*4.3mm*4.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME157M016R0030.