Yageo Group T530X157M016ATE025

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530X157M016ATE025.

IHS

Datasheet46 pages2 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+97.65%

CAD Models

Download Yageo Group T530X157M016ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 5.64
$ 5.64
Stock
49,857
219,493
219,493
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
15 mΩ
15 mΩ
Leakage Current
240 µA
240 µA
240 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-12-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTCJE157M016R0040
Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.04 Ohm 125°C T/R
KYOCERA AVXTAJE157M020RNJ
Cap Tant Solid 150uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Yageo GroupT491X157M020AT
Cap Tant Solid 150uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Yageo GroupT491X157M016AT
Cap Tant Solid 150uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJE157M016RNJ
Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T530X157M016ATE025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitors – Polymer; KEMET; T530X157M016ATE025; 150 µF; 25 mOhm; 20 %; 16 V
CAP TANT POLY 150UF 16V 2917 / Cap Tant Polymer 150uF 16VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.025 Ohm 125°C T/R
Tantalum Capacitor, 150Uf, 16V, 20%, 2917; Rango De Producto:Serie T530; Capacidad:150Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.025Ohm; Tensión Nominal:16V; Tipo De Empaquetado:Cinta Precortada |Kemet T530X157M016ATE025

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X157M016ATE025.