KYOCERA AVX TLJW157M010R0150

Cap Tant Solid 150uF 10V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.15 Ohm 125C T/R
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJW157M010R0150.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-2.44%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJC157M010RNJ
Cap Tant Solid 150uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Cap Tant Solid 150uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.055 Ohm 105°C T/R
KYOCERA AVXTCJW157M006R0070
Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.07 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
KYOCERA AVXTCJW157M006R0040
Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.04 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412

Descriptions

Descriptions of KYOCERA AVX TLJW157M010R0150 provided by its distributors.

Cap Tant Solid 150uF 10V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.15 Ohm 125C T/R
TLJ Series 150 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
CAPACITOR, CASE W, 150 UF, 10V; Capacitor Application:General Purpose; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.15ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:W; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLJW157M010R0150.